
12-position, 2-row shrouded header with a 0.1-inch pitch and 0.215-inch mating contact length. Features male pin contacts made of bronze with gold plating, offering a square contact shape and straight orientation. This through-hole mounted component has a natural colored polymer insulation, rated UL94 V-0 for flammability, and operates within a -55°C to 125°C temperature range. It supports AC voltage ratings of 675V and DC rated voltage of 954V, is lead-free and RoHS compliant.
Sign in to ask questions about the Samtec IPL1-106-01-L-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-106-01-L-D-K technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.215inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-106-01-L-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.