
12-position, 2-row straight shrouded header for wire-to-board applications. Features male pin contacts with gold mating finish and bronze contact material. Mounts via through-hole termination with a 2.54mm pitch. Insulation is natural colored polymer with a UL94 V-0 flammability rating. Operates across a -55°C to 125°C temperature range, with AC and DC voltage ratings of 675V and 954V respectively.
Sign in to ask questions about the Samtec IPL1-106-01-S-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-106-01-S-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-106-01-S-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.