
12-position, 2-row right-angle wire-to-board header with a 0.1-inch pitch. Features male pin contacts made of bronze with gold plating for mating, offering a contact mating length of 0.215 inches. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating and a 675V AC / 954V DC voltage rating. Through-hole mounting with solder termination, natural colored polymer insulation, and RoHS compliance.
Sign in to ask questions about the Samtec IPL1-106-01-S-D-RA-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-106-01-S-D-RA-K technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.215inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-106-01-S-D-RA-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.