
This is a 6-contact right angle board-to-board header with a 2.54mm pitch. It is designed for through hole mount and is available in bulk packaging. The header is RoHS compliant and not radiation hardened. It is suitable for use in applications where a reliable and compact connection is required.
Sign in to ask questions about the Samtec IPL1-106-01-S-S-RA-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-106-01-S-S-RA-K technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-106-01-S-S-RA-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.