
This Samtec header features 14 male contacts with a right-angle orientation, suitable for through-hole mounting. It has a 2.54mm pitch and is available in bulk packaging. The header is RoHS compliant and does not require radiation hardening.
Sign in to ask questions about the Samtec IPL1-107-01-L-D-RA-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-107-01-L-D-RA-P technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-107-01-L-D-RA-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
