
Right-angle, through-hole header for wire-to-board applications, featuring 16 positions across 2 rows with a 2.54mm pitch. Male pin contacts are square-shaped, made of bronze with gold mating finish, and designed for solder termination. This component operates within a -55°C to 125°C temperature range, boasts a UL94 V-0 flammability rating, and supports AC voltage ratings of 675V and DC rated voltage of 954V. Insulation is natural colored polymer.
Sign in to ask questions about the Samtec IPL1-108-01-L-D-RA-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-108-01-L-D-RA-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-108-01-L-D-RA-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
