
20-position, 2-row shrouded power header with male pin contacts. Features gold-plated bronze contacts, 2.54mm pitch, and 0.1 inch row spacing. Rated for 7.4A max current and 675V AC max voltage, with a wide operating temperature range of -55°C to 125°C. Through-hole mount with solder termination.
Sign in to ask questions about the Samtec IPL1-110-01-S-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-110-01-S-D-P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.215inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Length | 26.92mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-110-01-S-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.