
Rectangular power connector featuring 20 male pin contacts with a square shape and gold plating over bronze material for superior mating performance. This surface mount terminal offers a 2.54mm pitch across two rows, designed for straight orientation and solder termination. Operating within a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and a voltage rating of 675V AC / 954V DC. The natural colored polymer insulation ensures durability, and the component is RoHS compliant.
Sign in to ask questions about the Samtec IPL1-110-02-L-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-110-02-L-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-110-02-L-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.