This Samtec IPL1-111-01-S-D-RA-K connector features 22 male contacts, a right-angle orientation, and a 2.54mm pitch. It is designed for through-hole mounting and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use.
Samtec IPL1-111-01-S-D-RA-K technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.