
The Samtec IPL1-112-01-F-D-RA-K is a 24-position, 2.54mm pitch, right angle shrouded header with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated mating contact finish and a bronze contact material. The header is designed for through-hole mounting and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is available in rail/Tube packaging.
Sign in to ask questions about the Samtec IPL1-112-01-F-D-RA-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-112-01-F-D-RA-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-112-01-F-D-RA-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.