
This Samtec IPL1-112-02-L-SH-K header is a 12-contact right angle surface mount connector with a 2.54mm pitch. It is available in bulk packaging and features a solder termination. The header is RoHS compliant and not radiation hardened. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec IPL1-112-02-L-SH-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-112-02-L-SH-K technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-112-02-L-SH-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.