
This surface mount connector features 26 male contacts with a gold plating and a bronze base, rated for 7.4A and 675V AC. It is available in a rail or tube packaging and has a straight orientation. The connector is RoHS compliant and suitable for use in environments from -55°C to 125°C.
Sign in to ask questions about the Samtec IPL1-113-02-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-113-02-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 34.54mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-113-02-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.