
This Samtec connector features 30 contacts with a maximum current rating of 7.4A and a temperature range of -55°C to 125°C. It is designed for through hole mounting and has a right angle orientation. The connector is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec IPL1-115-01-F-D-RA-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-115-01-F-D-RA-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.19mm |
| Gender | Male |
| Length | 39.62mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-115-01-F-D-RA-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.