
This 20-contact right angle male header features a bronze contact material with gold plating and is designed for through hole mounting. It has a 2.54mm pitch and is available in bulk packaging. The header is not radiation hardened and is not SVHC compliant, but it does meet RoHS standards.
Sign in to ask questions about the Samtec IPL1-120-01-L-S-RA-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-120-01-L-S-RA-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-120-01-L-S-RA-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
