
This Samtec header features 40 bronze contacts with gold plating, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a maximum voltage of 675V AC and can handle a maximum current of 7.4A. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec IPL1-120-02-L-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-120-02-L-D-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.58mm |
| Gender | Male |
| Length | 52.32mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-120-02-L-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.