
This Samtec header features 50 male contacts with a straight orientation and 2.54mm pitch, suitable for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in standard applications.
Sign in to ask questions about the Samtec IPL1-125-01-SM-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-125-01-SM-D-K technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-125-01-SM-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.