
This Samtec IPL1-125-02-L-SH-K header features 25 male contacts with a right-angle orientation and 2.54mm pitch. It is designed for surface-mount applications and has a gold plating for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec IPL1-125-02-L-SH-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-125-02-L-SH-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-125-02-L-SH-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.