Samtec IPR1-02-D technical specifications.
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 2.9 |
| Dielectric Withstanding Voltage | 825VAC |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec IPR1-02-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.