Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPR1-03-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPR1-03-D technical specifications.
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 2.9 |
| Dielectric Withstanding Voltage | 825VAC |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec IPR1-03-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.