Samtec IPR1-15-D technical specifications.
| Insulator Material | NYLON |
| Total Number of Contacts | 30 |
| Reliability | COMMERCIAL |
| Manufacturer Series | IPR1 |
| Rated Current (Signal) | 2.9 |
| Dielectric Withstanding Voltage | 825VAC |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec IPR1-15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.