
Isolated power socket strip featuring 6 positions and 2 rows with a 2.54mm pitch. This straight, through-hole mounted connector utilizes female socket contacts made of bronze with gold plating for mating. The polymer insulation is black, and the component operates within a temperature range of -55°C to 125°C, with a maximum AC voltage rating of 775V and a DC rated voltage of 1.095kV.
Sign in to ask questions about the Samtec IPS1-103-01-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPS1-103-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-103-01-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
