The IPS1-104-01-FM-D-RA is an 8-position, 2-row through-hole female socket connector from Samtec. It features a voltage rating of 775V AC and 1.095kV DC. The connector is constructed with bronze contacts and has a square shape. It is available in a 100-pin package and is packaged in rail or tube form. The IPS1 series is designed for general use and meets the requirements of various applications.
Samtec IPS1-104-01-FM-D-RA technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-104-01-FM-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.