
10-position, 2-row isolated power socket strip with 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating and a square contact shape. Surface mountable with straight orientation, this receptacle has a maximum current rating of 5.2A and a maximum operating temperature of 125°C. Constructed with a black polymer insulation material and housing, it offers a voltage rating of 775V AC and 1.095kV DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPS1-105-01-S-D-VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 13.08mm |
| Max Current Rating | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-105-01-S-D-VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.