
Isolated power socket strip with 10 positions and 10 contacts, featuring a 2.54mm pitch. This surface mount connector offers straight orientation and a female socket contact type with square gold-plated bronze contacts. Rated for a maximum current of 8A and a maximum AC voltage of 550V (775V AC, 1.095kV DC), it operates within a temperature range of -55°C to 125°C. The black polymer insulation and solder termination ensure reliable power connections.
Samtec IPS1-105-01-S-D-VS-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-105-01-S-D-VS-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
