
Conn Isolated Power Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube
Samtec IPS1-10501SDVSK technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.95mm |
| Gender | Female |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Terminals/Pins | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.