
The Samtec IPS1-107-01-S-D is a 14-position power connector with a square contact shape and gold mating finish. It features a polymer insulation material and black color, with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. The connector is designed for through-hole mounting and is RoHS compliant. It has a 2.54mm pitch and is part of the Mini Mate IPS1 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPS1-107-01-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-107-01-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.