
This 16-contact surface mount isolated power socket strip from Samtec features a terminal pitch of 2.54mm and a body orientation of straight. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1095VDC. The socket strip is designed for surface mount termination and has a maximum current rating of 5.9A per contact.
Samtec IPS1-108-01-S-D-VS-LC technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 20.7 |
| Product Depth (mm) | 4.95 |
| Product Height (mm) | 9.78 |
| Type | Isolated Power Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Max Current Rating | 5.9/ContactA |
| Max Voltage Rating | 1095VDC|775VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IPS1-108-01-S-D-VS-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.