
2.54mm pitch board-to-board connector, IPS1 Series, featuring 20 contacts in a straight, surface mount receptacle configuration with two rows. Contacts are female sockets made of bronze with gold plating for mating, offering a square contact shape. The insulation is black polymer, rated for a maximum operating temperature of 125°C and a minimum of -55°C. This RoHS compliant component has a voltage rating of 775V AC and 1.095kV DC, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPS1-110-01-L-D-VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-110-01-L-D-VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.