
This Samtec Mini Mate IPS1 series receptacle features 30 positions and 30 contacts in a 2-row configuration. It has a maximum operating temperature of 125°C and a minimum of -55°C. The contacts are made of bronze with a gold plating and a gold mating finish. The receptacle is rated for 775V AC and 1.095kV DC. It is available in a surface mount package and is compliant with RoHS regulations.
Samtec IPS1-115-01-L-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-115-01-L-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.