
40-position, 2-row straight surface mount power socket strip with 2.54mm pitch. Features gold-plated bronze female socket contacts and a black polymer insulator. Rated for 775V AC and 1.095kV DC, with a maximum operating temperature of 125°C. This general-purpose power connector is supplied in a rail/tube package.
Samtec IPS1-120-01-S-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 51.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-120-01-S-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.