
Isolated power socket strip, 50 positions, 2.54mm pitch, featuring female socket contacts made of gold-plated bronze. This straight, through-hole mounted receptacle offers 50 terminals with a 2-row configuration and 5.08mm width. Rated for a maximum current of 8A and a maximum operating voltage of 550V AC, it operates across a temperature range of -55°C to 125°C. The black housing is RoHS compliant.
Samtec IPS1-125-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-125-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.