
Isolated power socket strip featuring 50 positions with a 2.54mm pitch. This straight, surface-mount receptacle offers gold-plated bronze female sockets for robust connectivity. Constructed with a black polymer insulator, it operates within a -55°C to 125°C temperature range and boasts a 775V AC / 1.095kV DC voltage rating. Ideal for power applications, this component is RoHS compliant and supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPS1-125-01-S-D-VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 6.35mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPS1 |
| Termination | Solder |
| Voltage Rating (AC) | 775V |
| DC Rated Voltage | 1.095kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPS1-125-01-S-D-VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.