
Isolated power terminal strip with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts with gold plating ensure reliable mating, supporting a 2.3A current rating and a maximum voltage rating of 550V AC. Surface mountable with straight orientation, this component utilizes bronze contact material and a polymer insulation for durability. Operating within a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Samtec IPT1-105-01-S-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPT1 |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-105-01-S-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.