This 22-contact HDR isolated power terminal strip features a 2.54mm pitch and is rated for 1095VDC. It has a maximum current rating of 5.9 amps per contact and can operate between -55°C and 125°C. The terminal strip is designed for surface mount applications and is terminated using solder.
Samtec IPT1-111-01-SM-D-VS-LC-FL technical specifications.
| Type | Isolated Power Terminal Strip |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Max Current Rating | 5.9/ContactA |
| Max Voltage Rating | 1095VDC|775VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.