
This Samtec IPT1-115-02-S-D connector features 30 male contacts with a gold plating and bronze material, arranged in a 2-row straight orientation. It is designed for through-hole mounting and is packaged in bulk. The connector is compliant with RoHS regulations and is not radiation hardened. It has a 2.54mm pitch and is part of the IPT1 series.
Sign in to ask questions about the Samtec IPT1-115-02-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPT1-115-02-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPT1 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-115-02-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.