This Samtec IPT1-115-02-S-D-FL is a 30-contact power connector with a through hole mount and straight orientation. It features a 2.54mm pitch and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications where a high-density, high-reliability connection is required.
Samtec IPT1-115-02-S-D-FL technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.