This Samtec IPT1-117-01-S-D-RA-FL connector features a right angle orientation and 34 contacts. It is designed for through hole mounting and has a 2.54mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging.
Samtec IPT1-117-01-S-D-RA-FL technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPT1-117-01-S-D-RA-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.