Conn Isolated Power Terminal Strip HDR 34 POS 2.54mm Solder ST SMD 34 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Isolated Power Terminal Strip |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 34 |
| Number of Ports | 1 |
| Max Current Rating | 5.9/ContactA |
| Max Voltage Rating | 1095VDC|775VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |