Sign in to ask questions about the Samtec ISD2-30-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISD2-30-D technical specifications.
| Gender | Receptacle |
| Mount | Socket |
| Number of Contacts | 60 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec ISD2-30-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.