
14-position, 2-row straight receptacle housing with 1.27mm pitch. Features female socket contacts, a 4A max current rating, and a 275V max voltage rating. Operates from -55°C to 80°C, with a black housing color. Designed for free-hanging mounting and accepts 28-30AWG wire. RoHS compliant.
Sign in to ask questions about the Samtec ISDF-07-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISDF-07-D technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 11.18mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ ISDF |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec ISDF-07-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.