
This 6-contact wire housing features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a keyed design for secure connection. The housing has a terminal pitch of 2.54mm and supports a single row of contacts.
Samtec ISSM-06-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-06-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.