
The ISSM-09-K is a 9-contact female crimp wire housing with a straight body orientation and cable mount termination method. It features a terminal pitch of 2.54mm and is designed for crimp termination. This wire housing is keyed for secure connection and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-09-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-09-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-09-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.