
The ISSM-10 is a cable mount housing with 10 crimpable contacts. It features a straight body orientation and a terminal pitch of 2.54mm. This housing is designed for cable mounting and is suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-10 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec ISSM-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.