
This Samtec ISSM-11-K wire housing features 11 crimpable contacts with a 2.54mm terminal pitch, straight body orientation, and a keyed design for secure mounting. It is designed for cable mount applications and is suitable for use in various environments. The housing is available from Samtec, a leading manufacturer of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-11-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-11-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-11-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.