
This 12-contact wire housing features a crimp termination method and a straight body orientation. It has a keyed design for secure mating and a cable mount configuration for easy installation. The housing supports a 2.54mm terminal pitch and is designed for use with F-gender connectors. It is suitable for applications requiring a reliable and efficient connection solution.
Samtec ISSM-12-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-12-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.