
The ISSM-13-K is a 13-contact crimp wire housing with a female gender and straight body orientation. It is designed for cable mount applications and features a crimp termination method. The housing has a keyed design and a terminal pitch of 2.54mm. It is suitable for use in rectangular connectors and wire housing applications.
Samtec ISSM-13-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-13-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.