
The ISSM-14 is a 14-contact cable mount wire housing with crimp termination and a straight body orientation. It features a terminal pitch of 2.54mm and a single row of contacts. This housing is designed for cable mounting applications and is not keyed for orientation. The ISSM-14 is suitable for use in a variety of industries and applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-14 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | No |
Download the complete datasheet for Samtec ISSM-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.