
The ISSM-16 wire housing from Samtec features 16 crimp contacts in a straight body orientation, suitable for cable mount applications. It supports a terminal pitch of 2.54mm and has a single row configuration. The housing is designed for crimp termination and is not keyed for orientation. Operating temperature range is not specified, but it is likely suitable for general-purpose industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-16 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | No |
Download the complete datasheet for Samtec ISSM-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.