
This 17-contact female crimp cable mount housing features a straight body orientation and is designed for keyed applications. It supports a terminal pitch of 2.54mm and is suitable for use in cable mounting configurations. The housing is constructed to accommodate a single row of contacts and is terminated via crimping. Operating temperature range and specific electrical ratings are not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-17-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-17-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 17 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-17-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.