
The ISSM-18-K wire housing from Samtec is a cable mount connector with 18 contacts. It features a crimp termination method and a straight body orientation. The housing is keyed for secure connection and has a terminal pitch of 2.54mm. It is designed for use in applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ISSM-18-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ISSM-18-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-18-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.